
58641-1 | |
|---|---|
DigiKey Part Number | 5831-58641-1-ND |
Manufacturer | |
Manufacturer Product Number | 58641-1 |
Description | COMM. CRIMP TOOL 26-22 AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
