
34144 | |
|---|---|
DigiKey Part Number | 5831-34144-ND |
Manufacturer | |
Manufacturer Product Number | 34144 |
Description | Terminals RING TONGUE 6/M3.5 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.809" (20.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €0.26775 | €147.26 |
| 2,200 | €0.23320 | €513.04 |
| 3,300 | €0.22197 | €732.50 |
| 6,050 | €0.21161 | €1,280.24 |
| Unit Price without VAT: | €0.26775 |
|---|---|
| Unit Price with VAT: | €0.32666 |
