
213841-4 | |
|---|---|
DigiKey Part Number | 5831-213841-4-ND |
Manufacturer | |
Manufacturer Product Number | 213841-4 |
Description | PWRBAND PIN CNT ASSY 8-10 L.P. |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 8-10 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | €4.62943 | €162.03 |
| Unit Price without VAT: | €4.62943 |
|---|---|
| Unit Price with VAT: | €5.64790 |
