CINT3110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CINT3110
CINT3110 SERIES

CINT3110A0508K01

DigiKey Part Number
271-2819-ND
Manufacturer
SL POWER / Advanced Energy
Manufacturer Product Number
CINT3110A0508K01
Description
AC/DC CONVERTER 5V 12V -12V 80W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
14 A
Current - Output 2
6 A
Current - Output 3
1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€121.58000€121.58
5€115.80200€579.01
10€113.39400€1,133.94
40€108.73175€4,349.27
80€106.47300€8,517.84
Manufacturers Standard Package
Unit Price without VAT:€121.58000
Unit Price with VAT:€148.32760

Other Suppliers on DigiKey

142In Stock
Ships from WEC