Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

829572-2 | |
|---|---|
DigiKey Part Number | 829572-2-ND |
Manufacturer | |
Manufacturer Product Number | 829572-2 |
Description | CONN RCPT HSG 3POS 2.54MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 829572-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Sealed |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314023100 | Molex | 2,716 | WM24415-ND | €0.86000 | Parametric Equivalent |
| 0314033100 | Molex | 4,654 | WM19966-ND | €0.86000 | Parametric Equivalent |
| 0314043700 | Molex | 3,913 | 900-0314043700-ND | €1.22000 | Parametric Equivalent |


