
WR04X6802FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X6802FTLTR-ND - Tape & Reel (TR) 1292-WR04X6802FTLCT-ND - Cut Tape (CT) 1292-WR04X6802FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X6802FTL |
Description | RES 68K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X6802FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01200 | €0.12 |
| 25 | €0.00840 | €0.21 |
| 50 | €0.00640 | €0.32 |
| 100 | €0.00500 | €0.50 |
| 250 | €0.00368 | €0.92 |
| 500 | €0.00300 | €1.50 |
| 1,000 | €0.00244 | €2.44 |
| 5,000 | €0.00161 | €8.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00137 | €13.70 |
| 20,000 | €0.00118 | €23.60 |
| 30,000 | €0.00109 | €32.70 |
| 50,000 | €0.00099 | €49.50 |
| 70,000 | €0.00094 | €65.80 |
| 100,000 | €0.00089 | €89.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |