
WLSN032DZ0M471PB | |
|---|---|
DigiKey Part Number | 1292-WLSN032DZ0M471PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLSN032DZ0M471PB |
Description | FIXED IND 470UH 90MA 14 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 90 mA 14Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.07010 | €70.10 |
| Unit Price without VAT: | €0.07010 |
|---|---|
| Unit Price with VAT: | €0.08552 |