
WLCM0603TGB2N0TB | |
|---|---|
DigiKey Part Number | 1292-WLCM0603TGB2N0TBTR-ND - Tape & Reel (TR) 1292-WLCM0603TGB2N0TBCT-ND - Cut Tape (CT) 1292-WLCM0603TGB2N0TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLCM0603TGB2N0TB |
Description | FIXED IND 2NH 450MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 450 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 12.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.00900 | €0.09 |
| 100 | €0.00370 | €0.37 |
| 1,000 | €0.00304 | €3.04 |
| 5,000 | €0.00265 | €13.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.00242 | €36.30 |
| 30,000 | €0.00228 | €68.40 |
| 45,000 | €0.00220 | €99.00 |
| 75,000 | €0.00211 | €158.25 |
| 105,000 | €0.00205 | €215.25 |
| 150,000 | €0.00199 | €298.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |