1812B105K201CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 500
Unit Price: €1.94000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 301
Unit Price: €1.96000
Datasheet
1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812B105K201CT

DigiKey Part Number
1292-1812B105K201CTTR-ND - Tape & Reel (TR)
1292-1812B105K201CT-ND - Cut Tape (CT)
1292-1812B105K201CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812B105K201CT
Description
CAP CER 1UF 200V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812B105K201CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.31800€3.18
50€0.24040€12.02
100€0.21640€21.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.17588€87.94
1,000€0.16338€163.38
1,500€0.15711€235.66
2,500€0.15017€375.43
3,500€0.14611€511.38
5,000€0.14221€711.05
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.63440