
0805B473K500CT | |
|---|---|
DigiKey Part Number | 1292-1648-2-ND - Tape & Reel (TR) 1292-1648-1-ND - Cut Tape (CT) 1292-1648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B473K500CT |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B473K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.050" W (2.06mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02500 | €0.25 |
| 50 | €0.01640 | €0.82 |
| 100 | €0.01390 | €1.39 |
| 500 | €0.00984 | €4.92 |
| 1,000 | €0.00860 | €8.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.00674 | €26.96 |
| 8,000 | €0.00605 | €48.40 |
| 12,000 | €0.00570 | €68.40 |
| 20,000 | €0.00532 | €106.40 |
| 28,000 | €0.00510 | €142.80 |
| 40,000 | €0.00489 | €195.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |