
0603X474K250CT | |
|---|---|
DigiKey Part Number | 1292-1554-2-ND - Tape & Reel (TR) 1292-1554-1-ND - Cut Tape (CT) 1292-1554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X474K250CT |
Description | CAP CER 0.47UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X474K250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 50 | €0.03080 | €1.54 |
| 100 | €0.02660 | €2.66 |
| 500 | €0.01936 | €9.68 |
| 1,000 | €0.01717 | €17.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01388 | €55.52 |
| 8,000 | €0.01266 | €101.28 |
| 12,000 | €0.01205 | €144.60 |
| 20,000 | €0.01137 | €227.40 |
| 28,000 | €0.01098 | €307.44 |
| 40,000 | €0.01060 | €424.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |