0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B273K250CT

DigiKey Part Number
1292-1424-2-ND - Tape & Reel (TR)
1292-1424-1-ND - Cut Tape (CT)
1292-1424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B273K250CT
Description
CAP CER 0.027UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B273K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,536
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03300€0.33
50€0.02200€1.10
100€0.01880€1.88
500€0.01352€6.76
1,000€0.01188€11.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.00945€37.80
8,000€0.00855€68.40
12,000€0.00810€97.20
20,000€0.00760€152.00
28,000€0.00731€204.68
40,000€0.00703€281.20
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980