
0402S105K6R3CT | |
|---|---|
DigiKey Part Number | 1292-0402S105K6R3CTTR-ND - Tape & Reel (TR) 1292-0402S105K6R3CT-ND - Cut Tape (CT) 1292-0402S105K6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402S105K6R3CT |
Description | CAP CER 1UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402S105K6R3CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01300 | €0.13 |
| 50 | €0.00800 | €0.40 |
| 100 | €0.00680 | €0.68 |
| 500 | €0.00468 | €2.34 |
| 1,000 | €0.00402 | €4.02 |
| 2,500 | €0.00333 | €8.32 |
| 5,000 | €0.00292 | €14.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00259 | €25.90 |
| 20,000 | €0.00231 | €46.20 |
| 30,000 | €0.00217 | €65.10 |
| 50,000 | €0.00202 | €101.00 |
| 70,000 | €0.00193 | €135.10 |
| 100,000 | €0.00184 | €184.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |