
0402N470J250CT | |
|---|---|
DigiKey Part Number | 1292-1324-2-ND - Tape & Reel (TR) 1292-1324-1-ND - Cut Tape (CT) 1292-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N470J250CT |
Description | CAP CER 47PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N470J250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01300 | €0.13 |
| 50 | €0.00840 | €0.42 |
| 100 | €0.00710 | €0.71 |
| 500 | €0.00488 | €2.44 |
| 1,000 | €0.00420 | €4.20 |
| 2,500 | €0.00349 | €8.72 |
| 5,000 | €0.00306 | €15.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00186 | €18.60 |
| 20,000 | €0.00165 | €33.00 |
| 30,000 | €0.00155 | €46.50 |
| 50,000 | €0.00143 | €71.50 |
| 70,000 | €0.00136 | €95.20 |
| 100,000 | €0.00130 | €130.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |