
0402B105K6R3CT | |
|---|---|
DigiKey Part Number | 1292-0402B105K6R3CTTR-ND - Tape & Reel (TR) 1292-0402B105K6R3CT-ND - Cut Tape (CT) 1292-0402B105K6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B105K6R3CT |
Description | CAP CER 1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B105K6R3CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 50 | €0.01600 | €0.80 |
| 100 | €0.01360 | €1.36 |
| 500 | €0.00962 | €4.81 |
| 1,000 | €0.00840 | €8.40 |
| 2,500 | €0.00711 | €17.77 |
| 5,000 | €0.00634 | €31.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00571 | €57.10 |
| 20,000 | €0.00519 | €103.80 |
| 30,000 | €0.00493 | €147.90 |
| 50,000 | €0.00464 | €232.00 |
| 70,000 | €0.00447 | €312.90 |
| 100,000 | €0.00431 | €431.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |