0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B104M250CT

DigiKey Part Number
1292-1178-2-ND - Tape & Reel (TR)
1292-1178-1-ND - Cut Tape (CT)
1292-1178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B104M250CT
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B104M250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C104M3RACTUKEMET105,175399-14151-1-ND€0.16000Parametric Equivalent
C1005X7R1E104M050BBTDK80,304445-7349-1-ND€0.08000Parametric Equivalent
CGA2B3X7R1E104M050BBTDK28,183445-12252-1-ND€0.10000Parametric Equivalent
GMC04X7R104M25NTCal-Chip Electronics, Inc.9,6704713-GMC04X7R104M25NTCT-ND€0.08000Parametric Equivalent
GRM155R71E104ME14JMurata Electronics15,813490-GRM155R71E104ME14JCT-ND€0.08000Parametric Equivalent
In-Stock: 9,650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01300€0.13
50€0.00820€0.41
100€0.00680€0.68
500€0.00466€2.33
1,000€0.00400€4.00
2,500€0.00332€8.30
5,000€0.00291€14.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00257€25.70
20,000€0.00230€46.00
30,000€0.00216€64.80
50,000€0.00201€100.50
70,000€0.00192€134.40
100,000€0.00184€184.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09760