
124679 | |
|---|---|
DigiKey Part Number | 345-1677-ND |
Manufacturer | |
Manufacturer Product Number | 124679 |
Description | HEAT PIPE ROUND 12 OD 500MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 19.685" (500.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.472" (12.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.64000 | €15.64 |
| 10 | €13.83900 | €138.39 |
| 25 | €13.18240 | €329.56 |
| 50 | €12.70520 | €635.26 |
| 100 | €12.24500 | €1,224.50 |
| 300 | €11.54850 | €3,464.55 |
| 500 | €11.23788 | €5,618.94 |
| Unit Price without VAT: | €15.64000 |
|---|---|
| Unit Price with VAT: | €19.08080 |