
206-707 | |
|---|---|
DigiKey Part Number | 2946-206-707-ND |
Manufacturer | |
Manufacturer Product Number | 206-707 |
Description | PROFI LCD+; 2-POLE VOLTAGE TESTE |
Customer Reference | |
Detailed Description | Voltage Detector Measures AC Voltage 12 ~ 1000VAC |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 12 ~ 1000VAC | |
Ratings | - |