


885012008041 | |
|---|---|
DigiKey Part Number | 732-7885-2-ND - Tape & Reel (TR) 732-7885-1-ND - Cut Tape (CT) 732-7885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008041 |
Description | CAP CER 47PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08000 | €0.80 |
| 50 | €0.05620 | €2.81 |
| 100 | €0.04900 | €4.90 |
| 500 | €0.03688 | €18.44 |
| 1,000 | €0.03316 | €33.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02627 | €105.08 |
| 8,000 | €0.02431 | €194.48 |
| 12,000 | €0.02332 | €279.84 |
| 20,000 | €0.02223 | €444.60 |
| 28,000 | €0.02159 | €604.52 |
| 40,000 | €0.02098 | €839.20 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |