


885012007081 | |
|---|---|
DigiKey Part Number | 732-12227-2-ND - Tape & Reel (TR) 732-12227-1-ND - Cut Tape (CT) 732-12227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007081 |
Description | CAP CER 68PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04060 | €2.03 |
| 100 | €0.03520 | €3.52 |
| 500 | €0.02608 | €13.04 |
| 1,000 | €0.02326 | €23.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01815 | €72.60 |
| 8,000 | €0.01667 | €133.36 |
| 12,000 | €0.01593 | €191.16 |
| 20,000 | €0.01510 | €302.00 |
| 28,000 | €0.01462 | €409.36 |
| 40,000 | €0.01416 | €566.40 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |
