
865080762015 | |
|---|---|
DigiKey Part Number | 732-865080762015TR-ND - Tape & Reel (TR) 732-865080762015CT-ND - Cut Tape (CT) 732-865080762015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080762015 |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080762015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Impedance | 152 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 50 | €1.51900 | €75.95 |
| 100 | €1.32360 | €132.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.12030 | €224.06 |
| 400 | €0.99968 | €399.87 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.07400 |