



7687709221 | |
|---|---|
DigiKey Part Number | 732-4543-2-ND - Tape & Reel (TR) 732-4543-1-ND - Cut Tape (CT) 732-4543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7687709221 |
Description | FIXED IND 220UH 1.3A 350 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 1.3 A 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7687709221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 10 | €2.92000 | €29.20 |
| 50 | €2.81940 | €140.97 |
| 100 | €2.71950 | €271.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.31992 | €579.98 |
| 500 | €2.12740 | €1,063.70 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.73320 |