Similar

7490100110 | |
|---|---|
DigiKey Part Number | 732-2512-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7490100110 |
Description | TRANSFORMER LAN 10/100 SMD |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
