330 µH Shielded Drum Core, Wirewound Inductor 710 mA 750mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µH Shielded Drum Core, Wirewound Inductor 710 mA 750mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447714331

DigiKey Part Number
732-4111-2-ND - Tape & Reel (TR)
732-4111-1-ND - Cut Tape (CT)
732-4111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447714331
Description
FIXED IND 330UH 710MA 750 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 710 mA 750mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447714331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
750mOhm Max
Series
Frequency - Self Resonant
3.15MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.92000€1.92
10€1.84600€18.46
50€1.66660€83.33
100€1.49500€149.50
250€1.36832€342.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.17796€588.98
1,000€1.00543€1,005.43
Manufacturers Standard Package
Unit Price without VAT:€1.92000
Unit Price with VAT:€2.34240