



7447706331 | |
|---|---|
DigiKey Part Number | 732-7447706331TR-ND - Tape & Reel (TR) 732-7447706331CT-ND - Cut Tape (CT) 732-7447706331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447706331 |
Description | FIXED IND 330UH 1.05A 450 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 1.05 A 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447706331 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 450mOhm Max |
Series | Frequency - Self Resonant 2.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 1.4A | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.96600 | €9.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.79806 | €399.03 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.28100 |