




430451031836 | |
|---|---|
DigiKey Part Number | 732-7011-2-ND - Tape & Reel (TR) 732-7011-1-ND - Cut Tape (CT) 732-7011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 430451031836 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 430451031836 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 360gf |
Circuit SPST-NO | Features Washable |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 3.10mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431471031836 | Würth Elektronik | 122 | 732-7037-1-ND | €0.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 1,000 | €0.26432 | €264.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.21503 | €430.06 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |

