


1541411NEA210 | |
|---|---|
DigiKey Part Number | 732-13442-2-ND - Tape & Reel (TR) 732-13442-1-ND - Cut Tape (CT) 732-13442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1541411NEA210 |
Description | SENSOR PHOTO 940NM TOP VIEW 2LCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | 1541411NEA210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 120° | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-LCC (J-Lead) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.33000 | €3.30 |
| 50 | €0.29000 | €14.50 |
| 250 | €0.26076 | €65.19 |
| 500 | €0.23322 | €116.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.20407 | €408.14 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |