Y1747V0191AQ9W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €44.78880
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €48.91160
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: €46.32040
Datasheet
1k Ohm ±0.05% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1747V0191AQ9W

DigiKey Part Number
Y1747V0191AQ9W-ND
Manufacturer
Manufacturer Product Number
Y1747V0191AQ9W
Description
RES ARRAY 4 RES 1K OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.05% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±1ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tray
Temperature Coefficient
±0.2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.05%
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Number of Resistors
4
Height - Seated (Max)
0.073" (1.86mm)
Resistor Matching Ratio
±0.02%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1747V0191AQ9UVPG Foil Resistors0Y1747V0191AQ9U-ND€44.78880Parametric Equivalent
Y1747V0191AT9UVPG Foil Resistors0Y1747V0191AT9U-ND€48.91160Parametric Equivalent
Y1747V0191AT9WVPG Foil Resistors0Y1747V0191AT9W-ND€46.32040Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25€44.78880€1,119.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€44.78880
Unit Price with VAT:€54.64234