
Y174650R0000T9L | |
|---|---|
DigiKey Part Number | Y174650R0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y174650R0000T9L |
Description | SMR3DZ 50R000 TCR0.2 0.01% S B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.01% 0.6W Chip Resistor 3017 J-Lead Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y174650R0000T9L Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €16.01760 | €400.44 |
| Unit Price without VAT: | €16.01760 |
|---|---|
| Unit Price with VAT: | €19.54147 |