Parametric Equivalent

Y1735V0051TT9L | |
|---|---|
DigiKey Part Number | Y1735V0051TT9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1735V0051TT9L |
Description | RES NETWORK 4 RES MULT OHM AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100, 10k Ohm ±0.01% 50mW Power Per Element Voltage Divider 4 Resistor Network/Array ±0.2ppm/°C Axial, Box - 6 Lead |
Datasheet | Datasheet |
EDA/CAD Models | Y1735V0051TT9L Models |
Category | Resistor-Ratio-Drift ±0.1ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 6 |
Series | Power Per Element 50mW |
Packaging Bulk | Temperature Coefficient ±0.2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 100, 10k | Mounting Type Through Hole |
Tolerance ±0.01% | Package / Case Axial, Box - 6 Lead |
Number of Resistors 4 | Size / Dimension 0.375" L x 0.200" W (9.53mm x 5.08mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.385" (9.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1735V0051TV9L | VPG Foil Resistors | 0 | Y1735V0051TV9L-ND | €85.73360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €59.69280 | €1,492.32 |
| Unit Price without VAT: | €59.69280 |
|---|---|
| Unit Price with VAT: | €72.82522 |