
Y1631100R000Q9W | |
|---|---|
DigiKey Part Number | Y1631100R000Q9W-ND |
Manufacturer | |
Manufacturer Product Number | Y1631100R000Q9W |
Description | RES SMD 100 OHM 0.02% 0.3W 1506 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.3W Chip Resistor Nonstandard Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1631100R000Q9W Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Nonstandard |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |