Upgrade
Upgrade

Y14962K40000B9W | |
|---|---|
DigiKey Part Number | Y14962K40000B9W-ND |
Manufacturer | |
Manufacturer Product Number | Y14962K40000B9W |
Description | RES SMD 2.4K OHM 0.1% 0.15W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.1% 0.15W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14962K40000B9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14962K40000T9R | VPG Foil Resistors | 0 | Y14962K40000T9R-ND | €8.07558 | Upgrade |
| Y16252K40000B9W | VPG Foil Resistors | 0 | Y16252K40000B9W-ND | €0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.38890 | €1,138.89 |
| Unit Price without VAT: | €11.38890 |
|---|---|
| Unit Price with VAT: | €13.89446 |
