
Y14870R01400B9W | |
|---|---|
DigiKey Part Number | Y14870R01400B9W-ND |
Manufacturer | |
Manufacturer Product Number | Y14870R01400B9W |
Description | RES 0.014 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R01400B9W Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tray | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €9.88560 | €494.28 |
| Unit Price without VAT: | €9.88560 |
|---|---|
| Unit Price with VAT: | €12.06043 |