
Y1485V0069FT9R | |
|---|---|
DigiKey Part Number | Y1485V0069FT9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1485V0069FT9R |
Description | RES NETWORK 2 RES MULT OHM 1610 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500, 10k Ohm ±1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C 1610 J-Lead (3 Terminals) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 50mW |
Packaging Tape & Reel (TR) | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 500, 10k | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case 1610 J-Lead (3 Terminals) |
Number of Resistors 2 | Size / Dimension 0.160" L x 0.106" W (4.06mm x 2.69mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €14.54128 | €14,541.28 |
| Unit Price without VAT: | €14.54128 |
|---|---|
| Unit Price with VAT: | €17.74036 |