cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y112178R2000Q139R

DigiKey Part Number
Y112178R2000Q139R-ND
Manufacturer
Manufacturer Product Number
Y112178R2000Q139R
Description
SMR1D 78R200 0.02% S T 954943
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
78.2 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y112178R2000Q139R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
25€23.31680€582.92
Manufacturers Standard Package
Unit Price without VAT:€23.31680
Unit Price with VAT:€28.44650