
Y11191R30000D0W | |
|---|---|
DigiKey Part Number | Y11191R30000D0W-ND |
Manufacturer | |
Manufacturer Product Number | Y11191R30000D0W |
Description | RES SMD 1.3 OHM 0.5% 1/4W 1610 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±0.5% 0.25W, 1/4W Chip Resistor Nonstandard Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11191R30000D0W Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.160" L x 0.100" W (4.06mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €15.69320 | €784.66 |
| Unit Price without VAT: | €15.69320 |
|---|---|
| Unit Price with VAT: | €19.14570 |