Upgrade

Y08562R00000D9W | |
|---|---|
DigiKey Part Number | Y08562R00000D9W-ND |
Manufacturer | |
Manufacturer Product Number | Y08562R00000D9W |
Description | RES SMD 2 OHM 0.5% 1W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.5% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08562R00000D9W Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y08562R00000E9W | VPG Foil Resistors | 0 | Y08562R00000E9W-ND | €14.99340 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €13.59560 | €679.78 |
| Unit Price without VAT: | €13.59560 |
|---|---|
| Unit Price with VAT: | €16.58663 |
