
Y08505R00000E9R | |
|---|---|
DigiKey Part Number | Y08505R00000E9R-ND |
Manufacturer | |
Manufacturer Product Number | Y08505R00000E9R |
Description | VCS1625 5R00000 TCR2 0.2% S T |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.2% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08505R00000E9R Models |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Strip | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.10mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €21.38660 | €1,069.33 |
| Unit Price without VAT: | €21.38660 |
|---|---|
| Unit Price with VAT: | €26.09165 |