
Y07801K32000F0W | |
|---|---|
DigiKey Part Number | Y07801K32000F0W-ND |
Manufacturer | |
Manufacturer Product Number | Y07801K32000F0W |
Description | RES SMD 1.32K OHM 1% 0.02W 0505 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.32 kOhms ±1% 0.02W Chip Resistor 0505 (1313 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y07801K32000F0W Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±3ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 220°C |
Part Status Active | Package / Case 0505 (1313 Metric) |
Resistance | Size / Dimension 0.050" L x 0.050" W (1.27mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €28.96920 | €724.23 |
| Unit Price without VAT: | €28.96920 |
|---|---|
| Unit Price with VAT: | €35.34242 |