Similar
Parametric Equivalent

Y00772K00000A0L | |
|---|---|
DigiKey Part Number | Y00772K00000A0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00772K00000A0L |
Description | RES 2K OHM 0.6W 0.05% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.05% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y00772K00000A0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.430" (10.92mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00072K00000A0L | VPG Foil Resistors | 0 | Y00072K00000A0L-ND | €15.15520 | Similar |
| Y00772K00000A9L | VPG Foil Resistors | 0 | Y00772K00000A9L-ND | €35.77240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €35.77240 | €894.31 |
| Unit Price without VAT: | €35.77240 |
|---|---|
| Unit Price with VAT: | €43.64233 |

