
VSV-3.3S8ROM | |
|---|---|
DigiKey Part Number | 62-1157-ND |
Manufacturer | |
Manufacturer Product Number | VSV-3.3S8ROM |
Description | DC DC CONVERTER 3.3V 25W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 8A 3V - 5.5V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 25 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.94" L x 0.59" W x 0.16" H (24.0mm x 15.0mm x 4.0mm) | |
Control Features | Enable, Active High | |
Base Product Number |