



PCL2212V150B | |
|---|---|
DigiKey Part Number | PCL2212V150B-ND |
Manufacturer | |
Manufacturer Product Number | PCL2212V150B |
Description | LED PNL IND GRN/RED DIF 29.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 110° 12V 50mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | PCL2212V150B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 75mcd | |
Wavelength - Peak | 516nm Green, 625nm Red | |
Viewing Angle | 110° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.95000 | €13.95 |
| 15 | €9.98733 | €149.81 |
| 105 | €9.18171 | €964.08 |
| 510 | €8.44576 | €4,307.34 |
| 1,005 | €8.20673 | €8,247.76 |
| Unit Price without VAT: | €13.95000 |
|---|---|
| Unit Price with VAT: | €17.01900 |

