



SMM02040C2008FB300 | |
|---|---|
DigiKey Part Number | 749-1171-2-ND - Tape & Reel (TR) 749-1171-1-ND - Cut Tape (CT) 749-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2008FB300 |
Description | RES 2 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2008FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.11000 | €2.75 |
| 50 | €0.09680 | €4.84 |
| 100 | €0.08600 | €8.60 |
| 250 | €0.07396 | €18.49 |
| 500 | €0.06644 | €33.22 |
| 1,000 | €0.06003 | €60.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.05178 | €155.34 |
| 6,000 | €0.04757 | €285.42 |
| 9,000 | €0.04540 | €408.60 |
| 15,000 | €0.04295 | €644.25 |
| 21,000 | €0.04149 | €871.29 |
| 30,000 | €0.04007 | €1,202.10 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |