



MMB02070C2200FB200 | |
|---|---|
DigiKey Part Number | MMB-220BTR-ND - Tape & Reel (TR) MMB-220BCT-ND - Cut Tape (CT) MMB-220BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2200FB200 |
Description | RES SMD 220 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2200FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.10800 | €2.70 |
| 50 | €0.10200 | €5.10 |
| 100 | €0.09640 | €9.64 |
| 250 | €0.08952 | €22.38 |
| 500 | €0.08482 | €42.41 |
| 1,000 | €0.08052 | €80.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.07665 | €153.30 |
| 4,000 | €0.07318 | €292.72 |
| 6,000 | €0.07132 | €427.92 |
| 10,000 | €0.06917 | €691.70 |
| 14,000 | €0.06785 | €949.90 |
| 20,000 | €0.06654 | €1,330.80 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |