



MMA02040C3603FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C3603FB300TR-ND - Tape & Reel (TR) 749-MMA02040C3603FB300CT-ND - Cut Tape (CT) 749-MMA02040C3603FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3603FB300 |
Description | RES 360K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3603FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08800 | €0.88 |
| 25 | €0.07400 | €1.85 |
| 50 | €0.06500 | €3.25 |
| 100 | €0.05760 | €5.76 |
| 250 | €0.04928 | €12.32 |
| 500 | €0.04412 | €22.06 |
| 1,000 | €0.03971 | €39.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03403 | €102.09 |
| 6,000 | €0.03113 | €186.78 |
| 9,000 | €0.02964 | €266.76 |
| 15,000 | €0.02795 | €419.25 |
| 21,000 | €0.02695 | €565.95 |
| 30,000 | €0.02597 | €779.10 |
| 36,000 | €0.02550 | €918.00 |
| 72,000 | €0.02388 | €1,719.36 |
| 75,000 | €0.02379 | €1,784.25 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |