



MMA02040C2008FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C2008FB000TR-ND - Tape & Reel (TR) 749-MMA02040C2008FB000CT-ND - Cut Tape (CT) 749-MMA02040C2008FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2008FB000 |
Description | RES 2 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2008FB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C2008FB300 | Vishay | 3,710 | 749-MMA02040C2008FB300CT-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12300 | €1.23 |
| 25 | €0.10400 | €2.60 |
| 50 | €0.09200 | €4.60 |
| 100 | €0.08150 | €8.15 |
| 250 | €0.07004 | €17.51 |
| 500 | €0.06286 | €31.43 |
| 1,000 | €0.05676 | €56.76 |
| 5,000 | €0.04590 | €229.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.04235 | €423.50 |
| 20,000 | €0.03933 | €786.60 |
| 30,000 | €0.03778 | €1,133.40 |
| 50,000 | €0.03603 | €1,801.50 |
| 70,000 | €0.03498 | €2,448.60 |
| 100,000 | €0.03396 | €3,396.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |