
MCT06030D2203BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D2203BP500TR-ND - Tape & Reel (TR) 749-MCT06030D2203BP500CT-ND - Cut Tape (CT) 749-MCT06030D2203BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D2203BP500 |
Description | RES 220 KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.08000 | €0.80 |
| 25 | €0.07400 | €1.85 |
| 50 | €0.06980 | €3.49 |
| 100 | €0.06600 | €6.60 |
| 250 | €0.06128 | €15.32 |
| 500 | €0.05800 | €29.00 |
| 1,000 | €0.05501 | €55.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04913 | €245.65 |
| 10,000 | €0.04704 | €470.40 |
| 15,000 | €0.04593 | €688.95 |
| 25,000 | €0.04464 | €1,116.00 |
| 35,000 | €0.04385 | €1,534.75 |
| 50,000 | €0.04307 | €2,153.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |