
MCT06030D1002DP500 | |
|---|---|
DigiKey Part Number | 749-1695-2-ND - Tape & Reel (TR) 749-1695-1-ND - Cut Tape (CT) 749-1695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1002DP500 |
Description | RES 10K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1002DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.05040 | €1.26 |
| 50 | €0.04760 | €2.38 |
| 100 | €0.04490 | €4.49 |
| 250 | €0.04164 | €10.41 |
| 500 | €0.03942 | €19.71 |
| 1,000 | €0.03735 | €37.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03560 | €178.00 |
| 10,000 | €0.03282 | €328.20 |
| 15,000 | €0.03266 | €489.90 |
| 25,000 | €0.03224 | €806.00 |
| 35,000 | €0.03166 | €1,108.10 |
| 50,000 | €0.03107 | €1,553.50 |
| 60,000 | €0.03079 | €1,847.40 |
| 120,000 | €0.02991 | €3,589.20 |
| 125,000 | €0.02974 | €3,717.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |