
MCT06030C3923FP500 | |
|---|---|
DigiKey Part Number | 749-1650-2-ND - Tape & Reel (TR) 749-1650-1-ND - Cut Tape (CT) 749-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C3923FP500 |
Description | RES 392K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C3923FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.02120 | €0.53 |
| 50 | €0.02020 | €1.01 |
| 100 | €0.01910 | €1.91 |
| 250 | €0.01768 | €4.42 |
| 500 | €0.01674 | €8.37 |
| 1,000 | €0.01583 | €15.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01500 | €75.00 |
| 10,000 | €0.01430 | €143.00 |
| 15,000 | €0.01392 | €208.80 |
| 25,000 | €0.01348 | €337.00 |
| 35,000 | €0.01321 | €462.35 |
| 50,000 | €0.01295 | €647.50 |
| 60,000 | €0.01282 | €769.20 |
| 120,000 | €0.01236 | €1,483.20 |
| 125,000 | €0.01234 | €1,542.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |