82.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D8252BE000

DigiKey Part Number
749-MCS04020D8252BE000TR-ND - Tape & Reel (TR)
749-MCS04020D8252BE000CT-ND - Cut Tape (CT)
749-MCS04020D8252BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D8252BE000
Description
MCS 0402-25 0.1% E0 82K5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.08000€0.80
25€0.07400€1.85
50€0.06980€3.49
100€0.06600€6.60
250€0.06128€15.32
500€0.05800€29.00
1,000€0.05501€55.01
5,000€0.04913€245.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.04704€470.40
20,000€0.04519€903.80
30,000€0.04421€1,326.30
50,000€0.04307€2,153.50
70,000€0.04239€2,967.30
100,000€0.04170€4,170.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980